Ohmite RGS16R

Image may be a representation.
See specs for product details.
75 WATT MODEL G RHEOSTAT 10%
Manufacturer #: RGS16R
Allied Stock #: 70585865
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$91.42 (Each)
5 $91.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flatted
Series R Series
Mounting Type Panel Mount
Power Rating 75 W
Resistance 16 Ohms
Rotation 300 °
Taper Linear
Product Added to Cart
Ohmite
75 WATT MODEL G RHEOSTAT 10%
Allied Stock #: 70585865
Mfr's Part #: RGS16R
$91.420 Each
Quantity added: