Ohmite PFE5KR140E

Image may be a representation.
See specs for product details.
EDGEWOUND POWER-RIB RESIST 10%
Manufacturer #: PFE5KR140E
Allied Stock #: 70585416
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$219.65 (Each)
5 $219.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Power-Rib Series

Overview

Powr-Rib® are designed to handle 700-1000 watts of power. Their construction consists of thick, heavy resistance alloy wound around porcelain ceramic core insulators supported by a metal mounting bar. The bar is slotted on each end to facilitate installation. Edgewound Powr-Rib® provide low resistance at high current ratings, while Round Wire Powr-Rib® provide higher resistance at lower current ratings. Clamp-type terminals on the Edgewound units permit a reliable connection that can be moved along the resistive element to obtain intermediate values. Tolerance: ±10%. Average Weight: 3 Lbs. 16.25" Long between mounting centers.

Product Added to Cart
Ohmite
EDGEWOUND POWER-RIB RESIST 10%
Allied Stock #: 70585416
Mfr's Part #: PFE5KR140E
$219.650 Each
Quantity added: