Ohmite OY120KE-B

Image may be a representation.
See specs for product details.
Resistor; Ceramic Composition; Res 12 Ohms; Pwr-Rtg 2 W; Tol 10%; Axial; Silicone
Manufacturer #: OY120KE-B
Allied Stock #: 70022204
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.81 (Each)
500 $1.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series OY Series
Dielectric Voltage 700 V
Dimensions 0.89" Body L x 0.276" ± 0.05" Body Dia.
Length, Lead 1.496 in.
Package Type Silicone Coat
Power Rating 2 W
Resistance 12 Ohms
Termination Axial Leads
Tolerance ±10 %
Element Material Ceramic Composition
Diameter, Lead 0.031 in.
Voltage Rating 400 VDC
Power Rating, Test Condition @ +70°C

Overview

The OX/OY Series of fixed ceramic resistors are not ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/OY resistors can often replace carbon composition resistors which can be difficult to source.
Features:

  • Replaces 1 and 2 Watt Carbon Composition Resistors
  • Meets High-Energy Density Demands
  • High Peak Power
  • 10% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Ceramic Composition; Res 12 Ohms; Pwr-Rtg 2 W; Tol 10%; Axial; Silicone
    Allied Stock #: 70022204
    Mfr's Part #: OY120KE-B
    $1.810 Each
    Quantity added: