Ohmite ON2225E

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 2.2 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; Cer-Core
Manufacturer #: ON2225E
Allied Stock #: 70022963

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.07 (Each)
5000 $0.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series ON Series
Package Type Ceramic Core
Power Rating 2 W
Resistance 2.2 Kilohms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Film
Packaging Cut Tape
Voltage Rating 2 VAC

Overview



Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

  • High Stability, Low Noise Level, Long Life
  • Ideal for Applications Requiring a Steady Low Power Drop

  • Product Added to Cart
    Ohmite
    Resistor; Carbon Film; Res 2.2 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; Cer-Core
    Allied Stock #: 70022963
    Mfr's Part #: ON2225E
    $0.070 Each
    Quantity added: