Ohmite OL3325E

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 3.3 Kilohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cer-Core
Manufacturer #: OL3325E
Allied Stock #: 70023828
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series OL Series
Package Type Ceramic Core
Power Rating 0.5 W
Resistance 3.3 kOhms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Film
Packaging Cut Tape

Overview



Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

  • High Stability, Low Noise Level, Long Life
  • Ideal for Applications Requiring a Steady Low Power Drop

  • Product Added to Cart
    Ohmite
    Resistor; Carbon Film; Res 3.3 Kilohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cer-Core
    Allied Stock #: 70023828
    Mfr's Part #: OL3325E
    $0.010 Each
    Quantity added: