Ohmite OL2055E

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 2 Megohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cer-Core
Manufacturer #: OL2055E
Allied Stock #: 70023862

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.01 (Each)
40000 $0.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series OL Series
Package Type Ceramic Core
Power Rating 0.5 W
Resistance 2 Megohms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Film
Packaging Cut Tape

Overview



Little Rebels are one of Ohmite's more economical lines of low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer better stability performance than comparable carbon composition resistors. Little Rebels are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

  • High Stability, Low Noise Level, Long Life
  • Ideal for Applications Requiring a Steady Low Power Drop

  • Product Added to Cart
    Ohmite
    Resistor; Carbon Film; Res 2 Megohms; Pwr-Rtg 0.5 W; Tol 5%; Axial; Cer-Core
    Allied Stock #: 70023862
    Mfr's Part #: OL2055E
    $0.010 Each
    Quantity added: