Ohmite OF365JE

Image may be a representation.
See specs for product details.
1/2 WATT CARBON COMP RES 5%
Manufacturer #: OF365JE
Allied Stock #: 70585345
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.82 (Each)
2500 $0.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Little Demon OF Series
Package Type Axial
Power Rating 0.5 W
Resistance 3.6 Megohms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Composition

Overview

Ohmite's Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability.

  • Molded Insulation for High Dielectric Strength
  • Rugged Construction
  • High Surge Capabilities
  • Comparable to “Mil” RC07, RC20 and RC32 Types

  • Product Added to Cart
    Ohmite
    1/2 WATT CARBON COMP RES 5%
    Allied Stock #: 70585345
    Mfr's Part #: OF365JE
    $0.820 Each
    Quantity added: