Ohmite MOX200001007JE
RES 1G OHM 1/4W 5% AXIAL
Mfr. Part #: MOX200001007JE / RS Stock #: 70585134
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.42
5
$6.82
10
$6.53
20
$5.93
100
$5.56
250
$4.82
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
Axial
Power Rating
0.25 W
Resistance
1 GigaOhms
Resistance Range
1 to 999 GigaOhms
Tolerance
5 %