Ohmite MOX-F-021002FE

Image may be a representation.
See specs for product details.
MOX-F; 10K OHM; 1% W/RADIAL BAN
Manufacturer #: MOX-F-021002FE
Allied Stock #: 70585162
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.58 (Each)
10 $94.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series Power-Mox Series
Resistance 10 Kilohms
Termination Radial Leads
Tolerance ±1 %
Product Added to Cart
Ohmite
MOX-F; 10K OHM; 1% W/RADIAL BAN
Allied Stock #: 70585162
Mfr's Part #: MOX-F-021002FE
$94.580 Each
Quantity added: