Ohmite MOX-1N-131005FE

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 10 Megohms; Pwr-Rtg 2 W; Tol 1%; Axial; TCR 25 ppm/DegC
Manufacturer #: MOX-1N-131005FE
Allied Stock #: 70293651

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.53 (Each)
50 $11.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series Maxi-Mox Series
Package Type Epoxy Coat
Power Rating 2 W
Resistance 10 Megohms
Temperature Coefficient ±25 ppm/°C
Termination Axial Leads
Tolerance ±1 %
Element Material Thick Film

Overview

Ohmite Maxi-MOX Series Precision Thick Film Resistors
Ohmite Maxi-MOX series precision thick film resistors are very versatile, covering a wide resistance range as well as a wide range of operating voltages. The Maxi-MOX series are designed for industrial applications requiring more power for high voltage switching, industrial control, and high voltage current limiting. Provided with tolerances down to 1%, the Maxi-MOX resistors works well in precision circuits.

Product Added to Cart
Ohmite
Resistor; Thick Film; Res 10 Megohms; Pwr-Rtg 2 W; Tol 1%; Axial; TCR 25 ppm/DegC
Allied Stock #: 70293651
Mfr's Part #: MOX-1N-131005FE
$11.530 Each
Quantity added: