Ohmite MC102822004JE

Image may be a representation.
See specs for product details.
RES SMD 2M OHM 5% 1.5W 5025
Manufacturer #: MC102822004JE
Allied Stock #: 70585093
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.27 (Each)
500 $2.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series Macrochip Series
Package Type 5025
Power Rating 1.5 W
Resistance 2 MOhms
Tolerance ±5 %
Element Material Thick Film
Product Added to Cart
Ohmite
RES SMD 2M OHM 5% 1.5W 5025
Allied Stock #: 70585093
Mfr's Part #: MC102822004JE
$2.270 Each
Quantity added: