Ohmite LVK12R010DER

Image may be a representation.
See specs for product details.
Resistor; Precision; Res 0.010 Ohms; Tol 0.5%; 0.5W; Current Sense; 4 Terminal
Manufacturer #: LVK12R010DER
Allied Stock #: 70024650
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.45 (Each)
5 $0.45
50 $0.43
100 $0.41
150 $0.38
200 $0.32
Availability

12064 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series LVK Series
Dimensions 0.126" x 0.063" x 0.02" (3.2 x 1.6 x 0.5mm) L x W x H
Package Type 1206 (3216 mm)
Power Rating 0.5 W
Resistance 10 mOhms
Termination SMD
Tolerance ±0.5 %
Element Material Metal Element
Special Features Current Sense

Overview

The LVK chip features four terminals, also known as a “Kelvin” configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.
Features

  • Designed for Automatic Insertion
  • Industry Standard Sizes
  • High-Precision Kelvin Connect Capability in a Small Package

  • Product Added to Cart
    Ohmite
    Resistor; Precision; Res 0.010 Ohms; Tol 0.5%; 0.5W; Current Sense; 4 Terminal
    Allied Stock #: 70024650
    Mfr's Part #: LVK12R010DER
    $0.450 Each
    Quantity added: