Ohmite LVC20JR051EV

Image may be a representation.
See specs for product details.
Resistors; Current Sense; SMD 0.5W 0.051ohms 5%
Manufacturer #: LVC20JR051EV
Allied Stock #: 70584947
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.28 (Each)
5000 $0.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series LVC Series
Package Type 2010 (5025 mm)
Power Rating 0.5 W
Resistance 51 mOhms
Tolerance ±5 %
Element Material Thick Film
Product Added to Cart
Ohmite
Resistors; Current Sense; SMD 0.5W 0.051ohms 5%
Allied Stock #: 70584947
Mfr's Part #: LVC20JR051EV
$0.280 Each
Quantity added: