Ohmite FSP03CE

Image may be a representation.
See specs for product details.
Force Sensing Potentiometer; Round wheel; female; Active area 16mm in/36mm out
Manufacturer #: FSP03CE
Allied Stock #: 71267035
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.78 (Each)
1 $15.78
50 $15.15
100 $14.36
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series FSP Series

Overview

Ohmite FSR Series — Force Sensing Potentiometer:

Ohmite's FSP Series (Force Sensing Potentiometers) are high-feature-set, cost-effective touch sensors enabling intuitive control and navigation. FSPs are “single touch" devices that simultaneously report both touch position and variable force. They are easy to integrate, high resolution, low-power, and ideal for a wide range of HMI/MMI applications. Interfacing is simple via a host processor without the need for a dedicated MCU. FSPs are dynamically reconfigurable in firmware enabling multiple functions from a single sensor.

Force Sensing Potentiometers offer many benefits for HMI ( Human Machine Interface) sensing in a wide range of markets and applications versus mechanical switching or capacitive sensing.

Series Features:

  • Small, thin and light
  • Largely immune to EMI and water events
  • Low power
  • False touch rejection
  • Cost effective
  • Highly Durable (>10M activations typical)
  • Long term drift 1kg for 48hrs, Per log time < 2%
  • Single part repeatability 100 actuations of 1kg, 1 standard deviation/mean 5%
  • Part to part repeatability 100 sensors same batch, 1 std. deviation/mean ±10%
  • Low temp. storage –20°C for 250hrs, Avg. change in resistance of 5 Sensors 2%
  • High temp. storage +85°C for 250hrs, Avg. change in resistance of 5 Sensors 9%
  • High humidity storage +85°C/85%RH for 250hrs, Avg. change in resistance of 5 sensors 10%
  • Lifecycle durability (10M) 1kg force at 3Hz, Avg. change in resistance of 4 sensors 4%
  • Hysteresis 100 actuations of 1kg, Avg. change in resistance of 100 samples 5%
  • Operational temp. range 100 cycles at 0.5kg, –20 to +60°C
  • Linear resistance Resistance between pins 1 & 2, Average of 100 parts same batch:
    — FSP01CE: 1.25k, ±15%
    — FSP02CE: 0.76k, ±15%
    — FSP03CE: ±15%

  • Product Added to Cart
    Ohmite
    Force Sensing Potentiometer; Round wheel; female; Active area 16mm in/36mm out
    Allied Stock #: 71267035
    Mfr's Part #: FSP03CE
    $15.780 Each
    Quantity added: