Ohmite EVFL252EP4R7JE

Image may be a representation.
See specs for product details.
280W 4.7 OHM 5% VIT LIVE LUG
Manufacturer #: EVFL252EP4R7JE
Allied Stock #: 70584184
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.75 (Each)
10 $49.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Euro-Power Series
Power Rating 280 W
Resistance 4.7 Ohms
Termination Solder Lugs
Tolerance ±5 %
Product Added to Cart
Ohmite
280W 4.7 OHM 5% VIT LIVE LUG
Allied Stock #: 70584184
Mfr's Part #: EVFL252EP4R7JE
$49.750 Each
Quantity added: