Ohmite E300K5R0

Image may be a representation.
See specs for product details.
RESISTOR POWER ADJ 5 OHM 300W
Manufacturer #: E300K5R0
Allied Stock #: 70584141
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$44.02 (Each)
5 $44.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Corrib 280 Series
Power Rating 300 W
Resistance 5 Ohms
Tolerance ±10 %
Product Added to Cart
Ohmite
RESISTOR POWER ADJ 5 OHM 300W
Allied Stock #: 70584141
Mfr's Part #: E300K5R0
$44.020 Each
Quantity added: