Ohmite D75K25RE

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 25 Ohms; Pwr-Rtg 75 W; Tol 10%; Lug; Adjustable Tubular
Manufacturer #: D75K25RE
Allied Stock #: 70022719
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$26.41 (Each)
1 $26.41
50 $25.35
100 $24.03
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Dividohm 210 Series
Package Type Adjustable Tubular
Power Rating 75 W
Resistance 25 Ohms
Termination Solder Lugs
Tolerance ±10 %
Element Material Wirewound
Voltage Rating 43 VAC

Overview

Type 210 adjustable resistors are used for applications requiring settings at different resistance values. These wirewound resistors are equipped with a screwdriver adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. These resistors have a vitreous enamel coating with a strip of uncovered wire that makes contact with the adjustment lug. One screwdriver adjustment lug is provided with each resistor. The hollow core permits secure fastening with spring-type clips, thru bolts or thru bolts with washers. They also offer the durability and flame resistance of vitreous enamel coating and all-welded construction. Tolerance: ±10%. Note: The stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage by the approximate same proportion.

Product Added to Cart
Ohmite
Resistor; Wirewound; Res 25 Ohms; Pwr-Rtg 75 W; Tol 10%; Lug; Adjustable Tubular
Allied Stock #: 70022719
Mfr's Part #: D75K25RE
$26.410 Each
Quantity added: