Ohmite C300KR12

Image may be a representation.
See specs for product details.
300W 0.12 OHMS VIT CORRIB 10%
Manufacturer #: C300KR12
Allied Stock #: 70583616
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$44.03 (Each)
10 $44.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Corrib 280 Series
Power Rating 300 W
Resistance 120 mOhms
Tolerance ±10 %
Product Added to Cart
Ohmite
300W 0.12 OHMS VIT CORRIB 10%
Allied Stock #: 70583616
Mfr's Part #: C300KR12
$44.030 Each
Quantity added: