Ohmite B8J5R0

Image may be a representation.
See specs for product details.
RES 5 OHM 8W 5% AXIAL
Manufacturer #: B8J5R0
Allied Stock #: 70583338
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.17 (Each)
50 $4.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Brown Devil 200 Series
Package Type Axial
Power Rating 8 W
Resistance 5 Ohms
Tolerance ±5 %
Element Material Wirewound

Overview

These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.

Product Added to Cart
Ohmite
RES 5 OHM 8W 5% AXIAL
Allied Stock #: 70583338
Mfr's Part #: B8J5R0
$4.170 Each
Quantity added: