Ohmite B5J130E

Image may be a representation.
See specs for product details.
5 1/4 WATT BRN DEV RESISTOR 5%
Manufacturer #: B5J130E
Allied Stock #: 70583236
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.05 (Each)
100 $4.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Brown Devil 200 Series
Package Type Axial
Power Rating 5.25 W
Resistance 130 Ohms
Tolerance ±5 %
Element Material Wirewound

Overview

These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.

Product Added to Cart
Ohmite
5 1/4 WATT BRN DEV RESISTOR 5%
Allied Stock #: 70583236
Mfr's Part #: B5J130E
$4.050 Each
Quantity added: