Ohmite B20J1K5E

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 1.5 Kilohms; Pwr-Rtg 20 W; Tol 5%; Axial; Vitreous Enamel
Manufacturer #: B20J1K5E
Allied Stock #: 70022623
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.20 (Each)
1 $5.20
50 $5.05
100 $4.79
500 $4.47
1000 $4.11
Availability

143 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Element Material Wirewound
Package Type Vitreous Enamel
Power Rating 20 W
Resistance 1.5 kOhms
Resistance Range 1 to 99 kOhms
Series Brown Devil 200 Series
Termination Axial Leads
Tolerance ±5 %
Voltage Rating 5 VAC

Overview

These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.

Product Added to Cart
Ohmite
Resistor; Wirewound; Res 1.5 Kilohms; Pwr-Rtg 20 W; Tol 5%; Axial; Vitreous Enamel
Allied Stock #: 70022623
Mfr's Part #: B20J1K5E
$5.200 Each
Quantity added: