Ohmite AY68GKE

Image may be a representation.
See specs for product details.
4.5W BULK CERAMIC PULSEATER
Manufacturer #: AY68GKE
Allied Stock #: 70583090
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$11.35 (Each)
1000 $11.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series PulsEater A Series
Package Type Radial
Power Rating 4.5 W
Resistance 6.8 Ohms
Tolerance ±10 %
Element Material Ceramic Composition

Overview

The “A” Series non-inductive, ceramic composite resistors are designed for a variety of applications where high energy handling capabilities are crucial. These resistors are ideal for any application which is subject to surges, high peak power, or impulse energy. Their unique design allows uniform distribution of energy throughout their structure which results in low thermal stress. The high-temperature, solvent-resistant epoxy coating carries a UL94V0 flammability rating which is suitable for almost any environment.

Features

  • High Surge Energy
  • Non-Inductive
  • Small Size

  • Product Added to Cart
    Ohmite
    4.5W BULK CERAMIC PULSEATER
    Allied Stock #: 70583090
    Mfr's Part #: AY68GKE
    $11.350 Each
    Quantity added: