Skip to content
Ohmite

Ohmite ARF200 5R J

Mfr. Part #: ARF200 5R J
Allied Stock #: 71019275

Description

Resistor; Wire Wound; Metal Clad; 5 Ohms; 200W; 1000V; +/-5%; 250 Deg C; ARF Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

52

Request Lead Time  

Price

Qty.

Standard Price

10

$43.71

20

$41.50

  • This item cannot be backordered online. Maximum order amount is 52
Minimum Qty: 10
Multiples Of: 10
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Element Material Wirewound
Maximum Operating Temperature 250 °C
Power Rating 200 W
Resistance 5 Ohms
Resistance Range 0 to 99 Ohms
Series ARF Series
Tolerance +/-5 % %
Product Added to Cart
Ohmite
Resistor; Wire Wound; Metal Clad; 5 Ohms; 200W; 1000V; +/-5%; 250 Deg C; ARF Series
Allied Stock #: 71019275
Mfr's Part #: ARF200 5R J
$43.710 Each
Quantity added: