Ohmite 95J160

Image may be a representation.
See specs for product details.
RES 160 OHM 5W 5% AXIAL
Manufacturer #: 95J160
Allied Stock #: 70582075
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3.19 (Each)
100 $3.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 90 Series
Package Type Axial
Power Rating 5 W
Resistance 160 Ohms
Tolerance ±5 %
Element Material Wirewound

Overview

Molded construction provides consistent shape and size which permits mounting in clips to extend power rating. Mechanical integrity is enhanced by the all-welded construction and the vitreous enamel coating is flame resistant. The durable vitreous enamel coating, which is silicone-free, permits the resistors to maintain a hard coating while operating at high temperatures. Ceramic core with solder coated axial leads.

Features

  • Molded Construction Provides Consistent Shape and Size (Permits Mounting in Clips, Which Extends Power Rating)
  • Meets Mil-R-26 Requirements for Insulated Resistors
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    RES 160 OHM 5W 5% AXIAL
    Allied Stock #: 70582075
    Mfr's Part #: 95J160
    $3.190 Each
    Quantity added: