Ohmite 83F24R9

Image may be a representation.
See specs for product details.
3W 24.9 OHMS SILICONE 1%
Manufacturer #: 83F24R9
Allied Stock #: 70581026
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.97 (Each)
100 $1.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series Acrasil 80 Series
Package Type Axial
Power Rating 3 W
Resistance 24.9 Ohms
Tolerance ±1 %
Element Material Wirewound

Overview

High quality conformal silicone-ceramic coated resistors for applications requiring high precision, power and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions. They feature all-welded construction and have the ability to maintain accurate resistance values due to being stabilized. Ceramic core with solder coated axial leads.
Features:

  • High Stability ±1% Tolerance
  • Designed for Precision Power Applications
  • All Welded Construction

  • Product Added to Cart
    Ohmite
    3W 24.9 OHMS SILICONE 1%
    Allied Stock #: 70581026
    Mfr's Part #: 83F24R9
    $1.970 Each
    Quantity added: