Ohmite 825F25RE

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 25 Ohms; Pwr-Rtg 25 W; Tol 1%; Lug; Alum Housed
Manufacturer #: 825F25RE
Allied Stock #: 70023432
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.22 (Each)
1 $6.22
25 $6.04
100 $5.67
250 $5.41
500 $5.16
Availability

212 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Metal-Mite 89 Series
Package Type Aluminum Housed
Power Rating 25 W
Resistance 25 Ohms
Termination Solder Lugs
Tolerance ±1 %
Element Material Wirewound
Voltage Rating 25 VAC

Overview

These molded-construction metal housed axial-lead performance resistors are available in higher power ratings than standard axial-lead resistors and are better suited to withstand shock, vibration and harsh environmental conditions. Metal-Mite resistors are aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities, allowing the units to exceed the power ratings set by Mil specifications. Meets or exceeds MIL-R-18546 specifications. Solder coated axial lead terminals. Tolerance: ±1%. Power rating based on chassis mounting area and temperature stability. Proper heat sink for wattage is: 4" × 6" × 2" × .040" aluminum chassis for 5 and 10 watt units; 5" × 7" × 2" × .040" aluminum chassis for 25 watt units; 12" × 12" × .059" aluminum panel for 50 watt units.

Product Added to Cart
Ohmite
Resistor; Wirewound; Res 25 Ohms; Pwr-Rtg 25 W; Tol 1%; Lug; Alum Housed
Allied Stock #: 70023432
Mfr's Part #: 825F25RE
$6.220 Each
Quantity added: