Ohmite 81F1K21
RES 1.21K OHM 1W 1% AXIAL
Mfr. Part #: 81F1K21 / RS Stock #: 70580966
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.87
5000
$4.73
10000
$4.63
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Package Type
Axial
Power Rating
1 W
Resistance
1.21 KiloOhms
Resistance Range
1 to 999 KiloOhms
Tolerance
5 %
Overview
High quality conformal silicone-ceramic coated resistors for applications requiring high precision, power and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions. They feature all-welded construction and have the ability to maintain accurate resistance values due to being stabilized. Ceramic core with solder coated axial leads.
Features:
High Stability ±1% Tolerance
Designed for Precision Power Applications
All Welded Construction
Features: