Ohmite 711-9-T2E

Image may be a representation.
See specs for product details.
MODEL 711 TAP SWITCH 7A 125V
Manufacturer #: 711-9-T2E
Allied Stock #: 70582550
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$258.14 (Each)
5 $258.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flatted Shaft (6.35mm Dia)
Series 711 Series
Current Rating 7 A
Depth 1.78" (45.2mm)
Contact Material Silver Alloy
Mounting Hole Size 0.375 In.
Mounting Type Panel Mount
Number of Poles 1 Pole
Number of Positions 9
Termination QC Tabs, .187 in (4.7 mm)
Contact Form SP9T
Function Non-Shorting (BBM)
Number of Decks 2
Voltage Rating 125 VAC
Indexing Fixed
Length, Actuator 12.70mm
Voltage, AC 125V
Voltage, DC 20V
Product Added to Cart
Ohmite
MODEL 711 TAP SWITCH 7A 125V
Allied Stock #: 70582550
Mfr's Part #: 711-9-T2E
$258.140 Each
Quantity added: