Ohmite 711-11-T3

Image may be a representation.
See specs for product details.
MODEL 711 TAP SWITCH 7A 125V
Manufacturer #: 711-11-T3
Allied Stock #: 70582571
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$385.66 (Each)
5 $385.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flatted Shaft (6.35mm Dia)
Series 711 Series
Current Rating 7 A
Depth 2.469" (62.7mm)
Contact Material Silver Alloy
Mounting Hole Size 0.375 In.
Mounting Type Panel Mount
Number of Poles 1 Pole
Number of Positions 11
Termination QC Tabs, .187 in (4.7 mm)
Contact Form SP11T
Function Non-Shorting (BBM)
Number of Decks 3
Voltage Rating 125 VAC
Indexing Fixed
Length, Actuator 12.70mm
Voltage, AC 125V
Voltage, DC 20V
Product Added to Cart
Ohmite
MODEL 711 TAP SWITCH 7A 125V
Allied Stock #: 70582571
Mfr's Part #: 711-11-T3
$385.660 Each
Quantity added: