Ohmite 711-10E

Image may be a representation.
See specs for product details.
MODEL 711 TAP SWITCH 7A 125V
Manufacturer #: 711-10E
Allied Stock #: 70582534
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$122.88 (Each)
5 $122.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flatted Shaft (6.35mm Dia)
Series 711 Series
Current Rating 7 A
Depth 0.811" (20.6mm)
Contact Material Silver Alloy
Mounting Hole Size 0.375 In.
Mounting Type Panel Mount
Number of Poles 1 Pole
Number of Positions 10
Termination QC Tabs, .187 in (4.7 mm)
Contact Form SP10T
Function Non-Shorting (BBM)
Number of Decks 1
Voltage Rating 125 VAC
Indexing Fixed
Length, Actuator 12.70mm
Voltage, AC 125V
Voltage, DC 20V
Product Added to Cart
Ohmite
MODEL 711 TAP SWITCH 7A 125V
Allied Stock #: 70582534
Mfr's Part #: 711-10E
$122.880 Each
Quantity added: