Ohmite 608-7T2

Image may be a representation.
See specs for product details.
MODEL 608 TAP SWITCH 100A 300V
Manufacturer #: 608-7T2
Allied Stock #: 70582503
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1374.86 (Each)
3 $1374.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flatted Shaft (9.53mm Dia)
Series 608 Series
Current Rating 100 A
Depth 6.811" (173mm)
Contact Material Silver Alloy
Mounting Hole Size 0.25 In.
Mounting Type Panel Mount
Number of Poles 1 Pole
Number of Positions 7
Termination Solder Lugs
Contact Form SP7T
Function Non-Shorting (BBM)
Number of Decks 2
Voltage Rating 300 VAC
Indexing Fixed
Length, Actuator 52.39mm
Voltage, AC 300V
Voltage, DC 20V
Product Added to Cart
Ohmite
MODEL 608 TAP SWITCH 100A 300V
Allied Stock #: 70582503
Mfr's Part #: 608-7T2
$1,374.860 Each
Quantity added: