Ohmite 604HR010E

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 0.010 Ohms; Pwr-Rtg 0.375 W; Tol 3%; Axial; Curr-Sense
Manufacturer #: 604HR010E
Allied Stock #: 70024560
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.60 (Each)
250 $0.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 60 Series
Package Type Axial
Power Rating 0.375 W
Resistance 10 mOhms
Termination Axial Leads
Tolerance ±3 %
Type Current Sense
Element Material Metal Film
Special Features Current Sense

Overview

These non-inductive, three-piece welded element resistors offer a reliable low-cost alternative to conventional resistors. Wirewound performance in flameproof package. The unit offers Nichrome resistive element with copper clad steel or copper terminals (depending on style).

Product Added to Cart
Ohmite
Resistor; Metal Film; Res 0.010 Ohms; Pwr-Rtg 0.375 W; Tol 3%; Axial; Curr-Sense
Allied Stock #: 70024560
Mfr's Part #: 604HR010E
$0.600 Each
Quantity added: