Ohmite 602HR050E

Image may be a representation.
See specs for product details.
Resistors; Current Sense; 1/5watt .05ohm 3% Wire Element Axial
Manufacturer #: 602HR050E
Allied Stock #: 70582429
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
250 $0.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 60 Series
Package Type Axial
Power Rating 0.2 W
Resistance 50 mOhms
Termination Axial Leads
Tolerance ±3 %
Element Material Metal Element
Special Features Current Sense

Overview

These non-inductive, three-piece welded element resistors offer a reliable low-cost alternative to conventional resistors. Wirewound performance in flameproof package. The unit offers Nichrome resistive element with copper clad steel or copper terminals (depending on style).

Product Added to Cart
Ohmite
Resistors; Current Sense; 1/5watt .05ohm 3% Wire Element Axial
Allied Stock #: 70582429
Mfr's Part #: 602HR050E
$0.500 Each
Quantity added: