Ohmite 53J50RE

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 50 Ohms; Pwr-Rtg 3 W; Tol 5%; Axial; Silicone
Manufacturer #: 53J50RE
Allied Stock #: 70459695
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.26 (Each)
5 $0.26
50 $0.25
100 $0.24
150 $0.22
200 $0.19
Availability

441 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 50 Series
Length, Lead 38 mm
Package Type Silicone Coat
Power Rating 3 W
Resistance 50 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

Automated winding, in-line color
banding, and testing allow for an
economically priced, industrial
grade wirewound power resistor.
These resistors feature an all
welded construction with a high
purity alumina ceramic core and
high quality RoHS grade tinned
copper wire instead of copper
weld which produces better
thermal characteristics. The 50
series accompanies Ohmite's
wide range of axial leaded products.

Product Added to Cart
Ohmite
Resistor; Wirewound; Res 50 Ohms; Pwr-Rtg 3 W; Tol 5%; Axial; Silicone
Allied Stock #: 70459695
Mfr's Part #: 53J50RE
$0.260 Each
Quantity added: