Ohmite 45J1R5

Image may be a representation.
See specs for product details.
RES 1.5 OHM 5W 5% AXIAL
Manufacturer #: 45J1R5
Allied Stock #: 70580630
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.29 (Each)
250 $1.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Ohmicone 40 Series
Package Type Axial
Power Rating 5 W
Resistance 1.5 Ohms
Temperature Coefficient ±50 ppm/°C
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    RES 1.5 OHM 5W 5% AXIAL
    Allied Stock #: 70580630
    Mfr's Part #: 45J1R5
    $1.290 Each
    Quantity added: