Ohmite 43F800

Image may be a representation.
See specs for product details.
RES 800 OHM 3W 1% AXIAL
Manufacturer #: 43F800
Allied Stock #: 70580280
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.88 (Each)
250 $0.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Ohmicone 40 Series
Package Type Axial
Power Rating 3 W
Resistance 800 Ohms
Temperature Coefficient ±20 ppm/°C
Termination Axial Leads
Tolerance ±1 %
Element Material Wirewound

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    RES 800 OHM 3W 1% AXIAL
    Allied Stock #: 70580280
    Mfr's Part #: 43F800
    $0.880 Each
    Quantity added: