Ohmite 41JR25

Image may be a representation.
See specs for product details.
1W 0.25 OHMS SILICONE 5%
Manufacturer #: 41JR25
Allied Stock #: 70579947
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.69 (Each)
250 $1.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series Ohmicone 40 Series
Package Type Axial
Power Rating 1 W
Resistance 250 mOhms
Tolerance ±5 %
Element Material Wirewound

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    1W 0.25 OHMS SILICONE 5%
    Allied Stock #: 70579947
    Mfr's Part #: 41JR25
    $1.690 Each
    Quantity added: