Ohmite 3420

Image may be a representation.
See specs for product details.
Resistor; Ohm-Ranger; Resistance Selector
Manufacturer #: 3420
Allied Stock #: 70022123
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$380.96 (Each)
1 $380.96
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Ohm-Ranger Series

Overview


An economical, portable seven-decade resistance selector with a range of more than 11 Megohms in 1 ohm increments. This unit eliminates the guesswork and aids in the determination of appropriate resistance values. The substitution box is an easy-to-use, dedicated unit, which facilitates circuit design, breadboarding, and resolving circuitry problems. Has three binding posts, one to ground the case. The handy slimline size is housed using rugged metal construction. Slide switches are used to change the resistance values. Power: 1/2 watt (not to exceed 250 V). Accuracy: ±1% over 10 ohms, ±5% under 10 ohms. Size: 4" W × 6" H × 1" D. Weight: 13 oz.

Product Added to Cart
Ohmite
Resistor; Ohm-Ranger; Resistance Selector
Allied Stock #: 70022123
Mfr's Part #: 3420
$380.960 Each
Quantity added: