Ohmite 25J200E

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 200 Ohms; Pwr-Rtg5 W; Tol 5%; Axial; Vitreous Enamel
Manufacturer #: 25J200E
Allied Stock #: 70023231
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.59 (Each)
1 $1.59
50 $1.53
100 $1.45
500 $1.35
1000 $1.14
Availability

106 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 20 Series
Package Type Vitreous Enamel
Power Rating 5 W
Resistance 200 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 200 Ohms; Pwr-Rtg5 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70023231
    Mfr's Part #: 25J200E
    $1.590 Each
    Quantity added: