Ohmite 25J1K0E

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 1 Kilohms; Pwr-Rtg 5 W; Tol 5%; Axial; Vitreous Enamel
Manufacturer #: 25J1K0E
Allied Stock #: 70022283
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.18 (Each)
1 $2.18
50 $2.09
100 $1.98
500 $1.85
1000 $1.57
Availability

482 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 20 Series
Dimensions 1.000" Body L x 0.276" Body Dia.
Length, Lead 1.5 in.
Package Type Vitreous Enamel
Power Rating 5 W
Resistance 1 kOhms
Temperature Coefficient ± 30 ppm⁄°C
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound
Diameter, Lead 20 ga.
Voltage Rating 330 VDC
Power Rating, Test Condition @ +25°C

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 1 Kilohms; Pwr-Rtg 5 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70022283
    Mfr's Part #: 25J1K0E
    $2.180 Each
    Quantity added: