Ohmite 21J680E

Image may be a representation.
See specs for product details.
1W 680 OHMS VITREOUS 5%
Manufacturer #: 21J680E
Allied Stock #: 70515113
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.12 (Each)
1 $5.12
50 $4.92
100 $4.66
500 $4.35
1000 $3.69
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 20 Series
Package Type Vitreous Enamel
Power Rating 1 W
Resistance 680 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    1W 680 OHMS VITREOUS 5%
    Allied Stock #: 70515113
    Mfr's Part #: 21J680E
    $5.120 Each
    Quantity added: