Ohmite 21J100

Image may be a representation.
See specs for product details.
RES 100 OHM 1W 5% AXIAL
Manufacturer #: 21J100
Allied Stock #: 70579172
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.53 (Each)
250 $2.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 20 Series
Package Type Axial
Power Rating 1 W
Resistance 100 Ohms
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    RES 100 OHM 1W 5% AXIAL
    Allied Stock #: 70579172
    Mfr's Part #: 21J100
    $2.530 Each
    Quantity added: