Ohmite 20J40RE

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 40 Ohms; Pwr-Rtg 10 W; Tol 5%; Axial; Vitreous Enamel
Manufacturer #: 20J40RE
Allied Stock #: 70022269
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.58 (Each)
250 $2.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 20 Series
Dimensions 1.844" Body L x 0.394" Body Dia.
Length, Lead 1.5 in.
Package Type Vitreous Enamel
Power Rating 10 W
Resistance 40 Ohms
Temperature Coefficient ± 30 ppm⁄°C
Termination Axial Leads
Tolerance ±5 %
Element Material Wirewound
Diameter, Lead 20 ga.
Voltage Rating 720 VDC
Power Rating, Test Condition @ +25°C

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 40 Ohms; Pwr-Rtg 10 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70022269
    Mfr's Part #: 20J40RE
    $2.580 Each
    Quantity added: