Ohmite 14FPR025E

Image may be a representation.
See specs for product details.
RES 0.025 OHM 4.5W 1% AXIAL
Manufacturer #: 14FPR025E
Allied Stock #: 70578882
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.27 (Each)
100 $5.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 10 Series
Package Type Axial
Power Rating 4.5 W
Resistance 0.025 Ohms
Temperature Coefficient ±50 ppm/°C
Termination Axial Leads
Tolerance ±1 %
Element Material Metal Element
Special Features Current Sense

Overview

These molded silicone resistors are ideal for current sensing applications. They have low inductance (non-inductive below 0.25 μ). Terminals are constructed of solder-plated copper leads or copper clad steel depending of ohm value with silicone molding encapsulation compound. Tolerance: 1%. Power rating based on 25°C free air. Temperature Range: 55°C to +275°C.

Product Added to Cart
Ohmite
RES 0.025 OHM 4.5W 1% AXIAL
Allied Stock #: 70578882
Mfr's Part #: 14FPR025E
$5.270 Each
Quantity added: