NTE Electronics, Inc. 1N4007

Image may be a representation.
See specs for product details.
RECTIFIER SILICON 1000V 1A DO-41 CASE
Manufacturer #: 1N4007
Allied Stock #: 70723033
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.06 (Each)
1 $0.06
Availability

178 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1N Series
Package Type : DO-41
Current, Forward, Continuous : 1 A
Product Added to Cart
NTE Electronics, Inc.
RECTIFIER SILICON 1000V 1A DO-41 CASE
Allied Stock #: 70723033
Mfr's Part #: 1N4007
$0.060 Each
Quantity added: