NKK Switches UB226SKW03N

Image may be a representation.
See specs for product details.
Switch; P/B; DPDT; ON-ON; Square; PCB Mount; No Cap; 5A; 125VAC; Straight PC
Manufacturer #: UB226SKW03N
Allied Stock #: 71044985

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.54 (Each)
1 $9.54
10 $9.24
25 $8.96
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square no Cap
Series : UB2 Series
Color, Actuator : No Cap
Current Rating : 5 A
Mounting Type : Through Hole
Termination : PCB Pins
Contact Form : DPDT
Illumination : Non-Illuminated
Operation : ON-ON
Voltage Rating : 125 VAC ; 30 VDC

Overview

Series UB low profile pushbuttons feature integral LED illumination, a choice of square or rectangular shapes, a choice of PCB or panel snap-in mounts and snap-acting contacts in momentary or maintained actions. Optional switch guards can prevent accidental operation. Optional UL recognized and CSA certified marks on switch may be ordered. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
Switch; P/B; DPDT; ON-ON; Square; PCB Mount; No Cap; 5A; 125VAC; Straight PC
Allied Stock #: 71044985
Mfr's Part #: UB226SKW03N
$9.540 Each
Quantity added: