NKK Switches UB215SKW035C-1JC
Switch; P/B; SPDT; ON-(ON); Square; Red LED; PCB; Sculpted Clear/Red Cap; 5A; 125VAC; PC
Manufacturer #:
UB215SKW035C-1JC
Allied Stock #:
71044679
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$11.19
(Each)
1 | $11.19 |
10 | $10.84 |
25 | $10.51 |
Availability
0 can ship immediately.
Estimated Mfr. Lead Time: 12 weeks
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Actuator Type | Square | |
Series | UB2 Series | |
Actuator Color | Clear (Red Filter/Diffuser) | |
Current Rating | 5 A | |
Mounting Type | Through Hole | |
Termination | PCB Pins | |
Contact Form | SPDT | |
Illumination | Red LED | |
Operation | ON-(ON) | |
Voltage Rating | 125 VAC ; 30 VDC |