NKK Switches S21AL
Switch,Toggle,Sealed,DPST,ON-NONE-OFF,Locking 23.50 mm Lever Act,15A,125VAC,Sldr
Mfr. Part #: S21AL / RS Stock #: 70192231
Price
Qty.
Standard Price
1
$17.55
5
$16.15
10
$14.92
Additional Inventory
Can ship in 10 days:
319
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Locking Lever
Body Style
Standard
Contact Form
DPST
Current Rating
15 A
Dielectric Strength
2000 VAC
IP Rating
IP67
Mounting Hole Size
0.441 in
Mounting Type
Panel Mount
Number of Poles
2
Number of Positions
2
Operation
ON-NONE-OFF
Special Features
Medium Capacity
Termination
Solder Lugs
Type
Toggle
Voltage Rating
250 V
Overview
Series S low capacity standard size toggle switches employ chrome plated brass, steel and phenolic resin in the right places to produce a long lasting lightweight switch. If needed, add "/C" to end of part number to order CSA mark on switch.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.