Skip to content
NKK Switches

NKK Switches LB25RKW01-5C-JC

Mfr. Part #: LB25RKW01-5C-JC
Allied Stock #: 70366079

Description

Switch,P/B,DPDT,ON-(ON),Rect,Black Body,Red LED,2V,Clear/Red Cap,3A,125VAC,QC

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

26 can ship in 10 days.

Can ship immediately:

0

Estimated Mfr. Lead Time: 14 weeks

Price

Qty.

Standard Price

1

$14.52

10

$14.06

25

$13.64

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Actuator Color Clear (Red Filter/Diffuser)
Actuator Type Rectangular
Color Black
Contact Form DPDT
Cover Color Clear/Red Cap
Current Rating 3 A
Dimensions, Cutout, Inches 22.4 x 16.2 mm
Illumination Red LED
Lamp Voltage 1.9 VDC
Mounting Type Panel Mount/Snap-In
Operation On (Mom)
Series LB Series
Termination QC Tabs
Voltage Rating 125 VAC
Product Added to Cart
NKK Switches
Switch,P/B,DPDT,ON-(ON),Rect,Black Body,Red LED,2V,Clear/Red Cap,3A,125VAC,QC
Allied Stock #: 70366079
Mfr's Part #: LB25RKW01-5C-JC
$14.520 Each
Quantity added: