Skip to content
NKK Switches

NKK Switches LB25CGW01-H

Mfr. Part #: LB25CGW01-H
Allied Stock #: 70280785

Description

Switch,P/B,DPDT,ON-(ON),Rnd,Gray Body,Non-Illuminated,Gray Cap,3A,125VAC,QC

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

8

Estimated Mfr. Lead Time: 14 weeks

Price

Qty.

Standard Price

1

$12.23

10

$11.85

25

$11.48

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Actuator Color Gray
Actuator Type Round
Body Style Round
Color Gray
Contact Form DPDT
Cover Color Gray Cap
Current Rating 3 A
Dimensions, Cutout, Inches 22 mm dia.
Mounting Hole Size 22 mm
Mounting Type Panel Mount/Snap-In
Operation On (Mom)
Series LB Series
Termination QC Tabs
Type Push Button
Voltage Rating 125 VAC
Product Added to Cart
NKK Switches
Switch,P/B,DPDT,ON-(ON),Rnd,Gray Body,Non-Illuminated,Gray Cap,3A,125VAC,QC
Allied Stock #: 70280785
Mfr's Part #: LB25CGW01-H
$12.230 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: